
TE1000B150RJ | |
---|---|
DigiKey Part Number | A131267-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B150RJ |
Description | RES CHAS MNT 150 OHM 5% 1000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $762.12000 | $762.12 |
10 | $566.52600 | $5,665.26 |
25 | $513.74600 | $12,843.65 |
50 | $480.74060 | $24,037.03 |
100 | $452.71230 | $45,271.23 |