
SVSQ392080R0007FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392080R0007FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392080R0007FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392080R0007FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392080R0007FTDG |
Description | SVSQ3920 8W R0007 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±1% 8W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392080R0007FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.97000 | $12.97 |
| 10 | $8.51700 | $85.17 |
| 25 | $7.32000 | $183.00 |
| 50 | $6.56600 | $328.30 |
| 100 | $5.92720 | $592.72 |
| 250 | $5.22600 | $1,306.50 |
| 500 | $4.78758 | $2,393.79 |
| 1,000 | $4.41481 | $4,414.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.93552 | $11,806.56 |
| 6,000 | $3.69112 | $22,146.72 |
| 9,000 | $3.56559 | $32,090.31 |
| 15,000 | $3.42364 | $51,354.60 |
| 21,000 | $3.36946 | $70,758.66 |

