
SVSQ392070R001FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392070R001FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392070R001FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392070R001FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392070R001FTDG |
Description | SVSQ3920 7W R001 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392070R001FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.78300 | $77.83 |
| 25 | $6.68000 | $167.00 |
| 50 | $5.99000 | $299.50 |
| 100 | $5.40170 | $540.17 |
| 250 | $4.75740 | $1,189.35 |
| 500 | $4.35402 | $2,177.01 |
| 1,000 | $4.01113 | $4,011.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.57030 | $10,710.90 |
| 6,000 | $3.34545 | $20,072.70 |
| 9,000 | $3.22999 | $29,069.91 |
| 15,000 | $3.09940 | $46,491.00 |
| 21,000 | $3.02680 | $63,562.80 |

