New Product
SVSQ2512R000FTDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ392070R001FTDG

DigiKey Part Number
1712-SVSQ392070R001FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ392070R001FTDGCT-ND - Cut Tape (CT)
1712-SVSQ392070R001FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ392070R001FTDG
Description
SVSQ3920 7W R001 1% 3KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Nonstandard Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ392070R001FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.83000$11.83
10$7.78300$77.83
25$6.68000$167.00
50$5.99000$299.50
100$5.40170$540.17
250$4.75740$1,189.35
500$4.35402$2,177.01
1,000$4.01113$4,011.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.57030$10,710.90
6,000$3.34545$20,072.70
9,000$3.22999$29,069.91
15,000$3.09940$46,491.00
21,000$3.02680$63,562.80
Manufacturers Standard Package