New Product
SVSQ2512R000FTDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ392060R002FTDG

DigiKey Part Number
1712-SVSQ392060R002FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ392060R002FTDGCT-ND - Cut Tape (CT)
1712-SVSQ392060R002FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ392060R002FTDG
Description
SVSQ3920 6W R002 1% 3KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 6W Chip Resistor Nonstandard Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ392060R002FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.050" (1.27mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.15000$81.50
25$7.00000$175.00
50$6.27880$313.94
100$5.66530$566.53
250$4.99236$1,248.09
500$4.57138$2,285.69
1,000$4.21346$4,213.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.75329$11,259.87
6,000$3.51861$21,111.66
9,000$3.39808$30,582.72
15,000$3.26179$48,926.85
21,000$3.19813$67,160.73
Manufacturers Standard Package