
SVSQ392050R004FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392050R004FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392050R004FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392050R004FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392050R004FTDG |
Description | SVSQ3920 5W R004 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392050R004FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.037" (0.94mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.66100 | $76.61 |
| 25 | $6.57560 | $164.39 |
| 50 | $5.89380 | $294.69 |
| 100 | $5.31360 | $531.36 |
| 250 | $4.67872 | $1,169.68 |
| 500 | $4.28126 | $2,140.63 |
| 1,000 | $3.94341 | $3,943.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.50911 | $10,527.33 |
| 6,000 | $3.28758 | $19,725.48 |
| 9,000 | $3.17382 | $28,564.38 |
| 15,000 | $3.04515 | $45,677.25 |
| 21,000 | $2.96969 | $62,363.49 |

