
SVSQ392050R003FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392050R003FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392050R003FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392050R003FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392050R003FTDG |
Description | SVSQ3920 5W R003 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392050R003FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $7.90600 | $79.06 |
| 25 | $6.78800 | $169.70 |
| 50 | $6.08620 | $304.31 |
| 100 | $5.48990 | $548.99 |
| 250 | $4.83604 | $1,209.01 |
| 500 | $4.42648 | $2,213.24 |
| 1,000 | $4.07868 | $4,078.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.63138 | $10,894.14 |
| 6,000 | $3.40324 | $20,419.44 |
| 9,000 | $3.28610 | $29,574.90 |
| 15,000 | $3.15359 | $47,303.85 |
| 21,000 | $3.08391 | $64,762.11 |

