
SVSQ392050R0025FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ392050R0025FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ392050R0025FTDGCT-ND - Cut Tape (CT) 1712-SVSQ392050R0025FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ392050R0025FTDG |
Description | SVSQ3920 5W R0025 1% 3KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 5W Chip Resistor Nonstandard Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ392050R0025FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $8.15000 | $81.50 |
| 25 | $7.00000 | $175.00 |
| 50 | $6.27880 | $313.94 |
| 100 | $5.66530 | $566.53 |
| 250 | $4.99236 | $1,248.09 |
| 500 | $4.57138 | $2,285.69 |
| 1,000 | $4.21346 | $4,213.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.75329 | $11,259.87 |
| 6,000 | $3.51861 | $21,111.66 |
| 9,000 | $3.39808 | $30,582.72 |
| 15,000 | $3.26179 | $48,926.85 |
| 21,000 | $3.19813 | $67,160.73 |

