New Product
SVSQ2512R000FTDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ392030R005FTDG

DigiKey Part Number
1712-SVSQ392030R005FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ392030R005FTDGCT-ND - Cut Tape (CT)
1712-SVSQ392030R005FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ392030R005FTDG
Description
SVSQ3920 3W R005 1% 3KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ392030R005FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.034" (0.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.53800$75.38
25$6.46800$161.70
50$5.79580$289.79
100$5.22550$522.55
250$4.59976$1,149.94
500$4.20832$2,104.16
1,000$3.87561$3,875.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.44784$10,343.52
6,000$3.22961$19,377.66
9,000$3.11756$28,058.04
15,000$2.99083$44,862.45
21,000$2.91531$61,221.51
Manufacturers Standard Package