
SVSQ251260R001FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251260R001FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251260R001FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251260R001FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251260R001FTDG |
Description | SVSQ2512 6W R001 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251260R001FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $6.02100 | $60.21 |
| 25 | $5.15280 | $128.82 |
| 50 | $4.60960 | $230.48 |
| 100 | $4.14610 | $414.61 |
| 250 | $3.63900 | $909.75 |
| 500 | $3.32132 | $1,660.66 |
| 1,000 | $3.05136 | $3,051.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.62724 | $10,508.96 |
| 8,000 | $2.46178 | $19,694.24 |
| 12,000 | $2.37682 | $28,521.84 |
| 20,000 | $2.28073 | $45,614.60 |
| 28,000 | $2.22727 | $62,363.56 |

