
SVSQ251260R0005FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251260R0005FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251260R0005FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251260R0005FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251260R0005FTDG |
Description | SVSQ2512 6W R0005 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251260R0005FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±120ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.53500 | $65.35 |
| 25 | $5.59680 | $139.92 |
| 50 | $5.00940 | $250.47 |
| 100 | $4.51000 | $451.00 |
| 250 | $3.96244 | $990.61 |
| 500 | $3.61976 | $1,809.88 |
| 1,000 | $3.32850 | $3,328.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.87083 | $11,483.32 |
| 8,000 | $2.69231 | $21,538.48 |
| 12,000 | $2.60064 | $31,207.68 |
| 20,000 | $2.49695 | $49,939.00 |
| 28,000 | $2.45571 | $68,759.88 |

