New Product
SVSQ2512R000FTDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ251260R0003FTDG

DigiKey Part Number
1712-SVSQ251260R0003FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ251260R0003FTDGCT-ND - Cut Tape (CT)
1712-SVSQ251260R0003FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ251260R0003FTDG
Description
SVSQ2512 6W R0003 1% 4KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ251260R0003FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
10$7.41600$74.16
25$6.36040$159.01
50$5.69960$284.98
100$5.13660$513.66
250$4.52080$1,130.20
500$4.13538$2,067.69
1,000$3.80774$3,807.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.29300$13,172.00
8,000$3.09220$24,737.60
12,000$2.98911$35,869.32
20,000$2.87252$57,450.40
28,000$2.85548$79,953.44
Manufacturers Standard Package