
SVSQ251260R0002FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251260R0002FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251260R0002FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251260R0002FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251260R0002FTDG |
Description | SVSQ2512 6W R0002 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251260R0002FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.16300 | $71.63 |
| 25 | $6.14160 | $153.54 |
| 50 | $5.50380 | $275.19 |
| 100 | $4.95870 | $495.87 |
| 250 | $4.36220 | $1,090.55 |
| 500 | $3.98886 | $1,994.43 |
| 1,000 | $3.67149 | $3,671.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.17288 | $12,691.52 |
| 8,000 | $2.97838 | $23,827.04 |
| 12,000 | $2.87850 | $34,542.00 |
| 20,000 | $2.76556 | $55,311.20 |
| 28,000 | $2.74126 | $76,755.28 |

