
SVSQ251250R002FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251250R002FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251250R002FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251250R002FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251250R002FTDG |
Description | SVSQ2512 5W R002 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251250R002FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.40400 | $64.04 |
| 25 | $5.48560 | $137.14 |
| 50 | $4.90980 | $245.49 |
| 100 | $4.41950 | $441.95 |
| 250 | $3.88180 | $970.45 |
| 500 | $3.54536 | $1,772.68 |
| 1,000 | $3.25948 | $3,259.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.81011 | $11,240.44 |
| 8,000 | $2.63483 | $21,078.64 |
| 12,000 | $2.54482 | $30,537.84 |
| 20,000 | $2.44300 | $48,860.00 |
| 28,000 | $2.39860 | $67,160.80 |

