New Product
SVSQ2512R000FTDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ251240R003FTDG

DigiKey Part Number
1712-SVSQ251240R003FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ251240R003FTDGCT-ND - Cut Tape (CT)
1712-SVSQ251240R003FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ251240R003FTDG
Description
SVSQ2512 4W R003 1% 4KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ251240R003FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$6.15200$61.52
25$5.26400$131.60
50$4.70900$235.45
100$4.23750$423.75
250$3.72028$930.07
500$3.39622$1,698.11
1,000$3.12087$3,120.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.68831$10,753.24
8,000$2.51956$20,156.48
12,000$2.43290$29,194.80
20,000$2.33489$46,697.80
28,000$2.28438$63,962.64
Manufacturers Standard Package