
SVSQ251220R0068FTDG | |
|---|---|
DigiKey Part Number | 1712-SVSQ251220R0068FTDGTR-ND - Tape & Reel (TR) 1712-SVSQ251220R0068FTDGCT-ND - Cut Tape (CT) 1712-SVSQ251220R0068FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVSQ251220R0068FTDG |
Description | SVSQ2512 2W R0068 1% 4KRL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SVSQ251220R0068FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.28200 | $62.82 |
| 25 | $5.37480 | $134.37 |
| 50 | $4.81020 | $240.51 |
| 100 | $4.32890 | $432.89 |
| 250 | $3.80120 | $950.30 |
| 500 | $3.47096 | $1,735.48 |
| 1,000 | $3.19030 | $3,190.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.74927 | $10,997.08 |
| 8,000 | $2.57725 | $20,618.00 |
| 12,000 | $2.48891 | $29,866.92 |
| 20,000 | $2.38899 | $47,779.80 |
| 28,000 | $2.34149 | $65,561.72 |

