
STD05W-0 | |
---|---|
DigiKey Part Number | STD05W-0-ND |
Manufacturer | |
Manufacturer Product Number | STD05W-0 |
Description | STD05W-0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.40128 | $1,805.76 |