
SQBW306R8JFASTON | |
---|---|
DigiKey Part Number | A131167-ND |
Manufacturer | |
Manufacturer Product Number | SQBW306R8JFASTON |
Description | RES CHAS MNT 6.8 OHM 5% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.24000 | $48.24 |
10 | $32.87000 | $328.70 |
30 | $27.97233 | $839.17 |
60 | $25.47250 | $1,528.35 |
120 | $23.34800 | $2,801.76 |
270 | $21.26356 | $5,741.16 |
510 | $19.88576 | $10,141.74 |
1,020 | $18.60125 | $18,973.28 |