
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 7.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.102" W (49.10mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.49000 | $61.49 |
10 | $42.15600 | $421.56 |
40 | $34.65475 | $1,386.19 |
80 | $31.72300 | $2,537.84 |
120 | $30.21758 | $3,626.11 |
280 | $27.49782 | $7,699.39 |
520 | $25.82727 | $13,430.18 |
1,000 | $24.30827 | $24,308.27 |