
SMF52K2JT | |
---|---|
DigiKey Part Number | A131690TR-ND - Tape & Reel (TR) A131690CT-ND - Cut Tape (CT) A131690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF52K2JT |
Description | RES SMD 2.2K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF52K2JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.50000 | $12.50 |
10 | $8.21800 | $82.18 |
25 | $7.05480 | $176.37 |
50 | $6.32780 | $316.39 |
100 | $5.70930 | $570.93 |
250 | $5.03212 | $1,258.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.60780 | $2,303.90 |
1,000 | $4.24739 | $4,247.39 |
1,500 | $4.06223 | $6,093.34 |
2,500 | $3.85276 | $9,631.90 |
3,500 | $3.72796 | $13,047.86 |
5,000 | $3.60601 | $18,030.05 |
6,000 | $3.54755 | $21,285.30 |
12,000 | $3.34681 | $40,161.72 |
12,500 | $3.33599 | $41,699.88 |