
SMF52K0JT | |
---|---|
DigiKey Part Number | A131689TR-ND - Tape & Reel (TR) A131689CT-ND - Cut Tape (CT) A131689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF52K0JT |
Description | RES SMD 2K OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.58000 | $12.58 |
10 | $8.27500 | $82.75 |
25 | $7.11040 | $177.76 |
50 | $6.37680 | $318.84 |
100 | $5.75420 | $575.42 |
250 | $5.07164 | $1,267.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.64456 | $2,322.28 |
1,000 | $4.28162 | $4,281.62 |
1,500 | $4.09517 | $6,142.76 |
2,500 | $3.88426 | $9,710.65 |
3,500 | $3.75856 | $13,154.96 |
5,000 | $3.63578 | $18,178.90 |
6,000 | $3.57687 | $21,461.22 |
12,000 | $3.37473 | $40,496.76 |
12,500 | $3.36382 | $42,047.75 |