MFG_6-2176315-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0204FTDX1K8

DigiKey Part Number
1712-SMA-A0204FTDX1K8TR-ND - Tape & Reel (TR)
1712-SMA-A0204FTDX1K8CT-ND - Cut Tape (CT)
1712-SMA-A0204FTDX1K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0204FTDX1K8
Description
RES 1.8K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0204FTDX1K8 Models
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
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
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
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.78000$7.80
25$0.65360$16.34
50$0.57480$28.74
100$0.50740$50.74
250$0.43420$108.55
500$0.38822$194.11
1,000$0.34913$349.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29880$896.40
6,000$0.27311$1,638.66
9,000$0.25991$2,339.19
15,000$0.24498$3,674.70
21,000$0.23607$4,957.47
30,000$0.22738$6,821.40
36,000$0.22321$8,035.56
72,000$0.20889$15,040.08
75,000$0.20812$15,609.00
Manufacturers Standard Package