
SMA-A0102FTDL560K | |
---|---|
DigiKey Part Number | A127049TR-ND - Tape & Reel (TR) A127049CT-ND - Cut Tape (CT) A127049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL560K |
Description | RES 560K OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |