910 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03JR91TB

DigiKey Part Number
A131663CT-ND - Cut Tape (CT)
A131663TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03JR91TB
Description
RES 0.91 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.55800$15.58
25$1.31520$32.88
50$1.16340$58.17
100$1.03450$103.45
250$0.89220$223.05
500$0.80312$401.56
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.72741$727.41
2,000$0.66304$1,326.08
3,000$0.62997$1,889.91
5,000$0.59254$2,962.70
7,000$0.57023$3,991.61
10,000$0.54843$5,484.30
12,000$0.53797$6,455.64
24,000$0.50208$12,049.92
25,000$0.50014$12,503.50
Manufacturers Standard Package