
RR03J2R2TB | |
---|---|
DigiKey Part Number | A138434CT-ND - Cut Tape (CT) A138434TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J2R2TB |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.56000 | $15.60 |
25 | $1.31680 | $32.92 |
50 | $1.16480 | $58.24 |
100 | $1.03580 | $103.58 |
250 | $0.89336 | $223.34 |
500 | $0.80416 | $402.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.61913 | $619.13 |
2,000 | $0.56432 | $1,128.64 |
3,000 | $0.53616 | $1,608.48 |
5,000 | $0.50431 | $2,521.55 |
7,000 | $0.48532 | $3,397.24 |
10,000 | $0.46677 | $4,667.70 |
12,000 | $0.45787 | $5,494.44 |
24,000 | $0.43714 | $10,491.36 |