680 Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J680RTB

DigiKey Part Number
A138212CT-ND - Cut Tape (CT)
A138212TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J680RTB
Description
RES 680 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
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
In-Stock: 3,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.05100$10.51
25$0.88680$22.17
50$0.78160$39.08
100$0.69300$69.30
250$0.59480$148.70
500$0.53356$266.78
1,000$0.48125$481.25
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.38812$1,940.60
10,000$0.35767$3,576.70
15,000$0.34203$5,130.45
25,000$0.32433$8,108.25
35,000$0.31378$10,982.30
50,000$0.30348$15,174.00
60,000$0.29854$17,912.40
120,000$0.28158$33,789.60
125,000$0.28066$35,082.50
Manufacturers Standard Package