
RR01J680KTB | |
---|---|
DigiKey Part Number | A138211CT-ND - Cut Tape (CT) A138211TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J680KTB |
Description | RES 680K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.05100 | $10.51 |
25 | $0.88680 | $22.17 |
50 | $0.78160 | $39.08 |
100 | $0.69300 | $69.30 |
250 | $0.59480 | $148.70 |
500 | $0.53356 | $266.78 |
1,000 | $0.48125 | $481.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38812 | $1,940.60 |
10,000 | $0.35767 | $3,576.70 |
15,000 | $0.34203 | $5,130.45 |
25,000 | $0.32433 | $8,108.25 |
35,000 | $0.31378 | $10,982.30 |
50,000 | $0.30348 | $15,174.00 |
60,000 | $0.29854 | $17,912.40 |
120,000 | $0.28158 | $33,789.60 |
125,000 | $0.28066 | $35,082.50 |