
RQ73C2B2K87BTD | |
---|---|
DigiKey Part Number | A140074TR-ND - Tape & Reel (TR) A140074CT-ND - Cut Tape (CT) A140074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B2K87BTD |
Description | RES 2.87 KOHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B2K87BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.08300 | $50.83 |
25 | $4.71640 | $117.91 |
50 | $4.45700 | $222.85 |
100 | $4.21720 | $421.72 |
250 | $3.93240 | $983.10 |
500 | $3.74044 | $1,870.22 |
1,000 | $3.56809 | $3,568.09 |