
RQ73C2B22R1BTD | |
|---|---|
DigiKey Part Number | A140049TR-ND - Tape & Reel (TR) A140049CT-ND - Cut Tape (CT) A140049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B22R1BTD |
Description | RES 22.1 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B22R1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.98100 | $39.81 |
| 25 | $3.69080 | $92.27 |
| 50 | $3.48700 | $174.35 |
| 100 | $3.28620 | $328.62 |
| 250 | $3.07444 | $768.61 |
| 500 | $2.92286 | $1,461.43 |
| 1,000 | $2.78654 | $2,786.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.58763 | $12,938.15 |
| 15,000 | $2.55215 | $38,282.25 |
| 25,000 | $2.49273 | $62,318.25 |

