
RQ73C2A536RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A536RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A536RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A536RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A536RBTDF |
Description | RQ 0805 536R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.45000 | $54.50 |
| 25 | $4.95720 | $123.93 |
| 50 | $4.77760 | $238.88 |
| 100 | $4.46920 | $446.92 |
| 250 | $4.19836 | $1,049.59 |
| 500 | $3.95556 | $1,977.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39288 | $3,392.88 |
| 2,000 | $3.24798 | $6,495.96 |
| 3,000 | $3.18407 | $9,552.21 |
| 5,000 | $3.11864 | $15,593.20 |
| 7,000 | $3.06360 | $21,445.20 |
| 10,000 | $3.00890 | $30,089.00 |
| 12,000 | $2.97970 | $35,756.40 |
| 24,000 | $2.96570 | $71,176.80 |
| 25,000 | $2.93988 | $73,497.00 |

