
RQ73C2A2K87BTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C2A2K87BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A2K87BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A2K87BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K87BTDF |
Description | RQ 0805 2K87 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $5.45700 | $54.57 |
25 | $5.06160 | $126.54 |
50 | $4.78380 | $239.19 |
100 | $4.52810 | $452.81 |
250 | $4.22468 | $1,056.17 |
500 | $4.02030 | $2,010.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.04696 | $3,046.96 |