
RQ73C2A1K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A1K1BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A1K1BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A1K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K1BTDF |
Description | RQ 0805 1K1 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.25400 | $52.54 |
| 25 | $4.58520 | $114.63 |
| 50 | $4.37780 | $218.89 |
| 100 | $4.16330 | $416.33 |
| 250 | $3.94348 | $985.87 |
| 500 | $3.77232 | $1,886.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04304 | $3,043.04 |
| 2,000 | $2.95958 | $5,919.16 |
| 3,000 | $2.87117 | $8,613.51 |
| 5,000 | $2.85743 | $14,287.15 |
| 7,000 | $2.84920 | $19,944.40 |
| 10,000 | $2.76561 | $27,656.10 |
| 12,000 | $2.71413 | $32,569.56 |

