
RQ73C2A187KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A187KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A187KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A187KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A187KBTDF |
Description | RQ 0805 187K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $5.23600 | $52.36 |
| 25 | $4.85240 | $121.31 |
| 50 | $4.58600 | $229.30 |
| 100 | $4.34180 | $434.18 |
| 250 | $4.04988 | $1,012.47 |
| 500 | $3.85332 | $1,926.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.30330 | $3,303.30 |

