
RQ73C2A154KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A154KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A154KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A154KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A154KBTDF |
Description | RQ 0805 154K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.70000 | $6.70 |
| 10 | $5.54700 | $55.47 |
| 25 | $4.83600 | $120.90 |
| 50 | $4.69060 | $234.53 |
| 100 | $4.20380 | $420.38 |
| 250 | $4.08288 | $1,020.72 |
| 500 | $3.98648 | $1,993.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.50826 | $3,508.26 |

