
RQ73C1E909RBTD | |
---|---|
DigiKey Part Number | A139937TR-ND - Tape & Reel (TR) A139937CT-ND - Cut Tape (CT) A139937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E909RBTD |
Description | RES 909 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E909RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.98200 | $39.82 |
25 | $3.69480 | $92.37 |
50 | $3.49300 | $174.65 |
100 | $3.30410 | $330.41 |
250 | $3.07944 | $769.86 |
500 | $2.91754 | $1,458.77 |
1,000 | $2.79092 | $2,790.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.20692 | $11,034.60 |