
RQ73C1E8K87BTD | |
|---|---|
DigiKey Part Number | A139630TR-ND - Tape & Reel (TR) A139630CT-ND - Cut Tape (CT) A139630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E8K87BTD |
Description | RES 8.87 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E8K87BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.66800 | $36.68 |
| 25 | $3.40160 | $85.04 |
| 50 | $3.21360 | $160.68 |
| 100 | $3.03890 | $303.89 |
| 250 | $2.83172 | $707.93 |
| 500 | $2.69120 | $1,345.60 |
| 1,000 | $2.56498 | $2,564.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.48485 | $12,424.25 |
| 10,000 | $2.39408 | $23,940.80 |
| 15,000 | $2.34624 | $35,193.60 |
| 25,000 | $2.29108 | $57,277.00 |
| 35,000 | $2.25767 | $79,018.45 |

