
RQ73C1E7K32BTD | |
|---|---|
DigiKey Part Number | A139622TR-ND - Tape & Reel (TR) A139622CT-ND - Cut Tape (CT) A139622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E7K32BTD |
Description | RES 7.32 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E7K32BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $3.97000 | $39.70 |
| 25 | $3.67920 | $91.98 |
| 50 | $3.47680 | $173.84 |
| 100 | $3.28970 | $328.97 |
| 250 | $3.06568 | $766.42 |
| 500 | $2.91454 | $1,457.27 |
| 1,000 | $2.77844 | $2,778.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.19715 | $10,985.75 |

