
RQ73C1E7K15BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E7K15BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E7K15BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E7K15BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E7K15BTDF |
Description | RQ 0402 7K15 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $6.03700 | $60.37 |
| 25 | $5.60000 | $140.00 |
| 50 | $5.29480 | $264.74 |
| 100 | $5.01340 | $501.34 |
| 250 | $4.67840 | $1,169.60 |
| 500 | $4.45356 | $2,226.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98102 | $3,981.02 |
| 2,000 | $3.45994 | $6,919.88 |
| 3,000 | $3.42918 | $10,287.54 |
| 5,000 | $3.39655 | $16,982.75 |
| 24,000 | $3.39477 | $81,474.48 |

