
RQ73C1E75RBTD | |
|---|---|
DigiKey Part Number | A139609TR-ND - Tape & Reel (TR) A139609CT-ND - Cut Tape (CT) A139609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E75RBTD |
Description | RES 75 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E75RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.53300 | $35.33 |
| 25 | $3.27640 | $81.91 |
| 50 | $3.09700 | $154.85 |
| 100 | $2.92890 | $292.89 |
| 250 | $2.72820 | $682.05 |
| 500 | $2.59278 | $1,296.39 |
| 1,000 | $2.47088 | $2,470.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.03045 | $10,152.25 |

