
RQ73C1E549RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E549RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E549RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E549RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E549RBTDF |
Description | RQ 0402 549R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.64600 | $56.46 |
| 25 | $5.23120 | $130.78 |
| 50 | $4.94740 | $247.37 |
| 100 | $4.68300 | $468.30 |
| 250 | $4.36936 | $1,092.34 |
| 500 | $4.15838 | $2,079.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.38439 | $3,384.39 |

