
RQ73C1E4K53BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E4K53BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E4K53BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E4K53BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K53BTDF |
Description | RQ 0402 4K53 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.36000 | $53.60 |
| 25 | $4.97000 | $124.25 |
| 50 | $4.69920 | $234.96 |
| 100 | $4.44800 | $444.80 |
| 250 | $4.14908 | $1,037.27 |
| 500 | $3.94822 | $1,974.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.82764 | $3,827.64 |
| 2,000 | $3.43453 | $6,869.06 |
| 24,000 | $3.39477 | $81,474.48 |

