RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E4K53BTDF

DigiKey Part Number
1712-RQ73C1E4K53BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1E4K53BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1E4K53BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E4K53BTDF
Description
RQ 0402 4K53 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 2,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.45000$6.45
10$5.36000$53.60
25$4.97000$124.25
50$4.69920$234.96
100$4.44800$444.80
250$4.14908$1,037.27
500$3.94822$1,974.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.82764$3,827.64
2,000$3.43453$6,869.06
24,000$3.39477$81,474.48
Manufacturers Standard Package