
RQ73C1E4K53BTD | |
|---|---|
DigiKey Part Number | A140860TR-ND - Tape & Reel (TR) A140860CT-ND - Cut Tape (CT) A140860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K53BTD |
Description | RES 4.53 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E4K53BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.68800 | $36.88 |
| 25 | $3.41680 | $85.42 |
| 50 | $3.22920 | $161.46 |
| 100 | $3.05450 | $305.45 |
| 250 | $2.84568 | $711.42 |
| 500 | $2.70454 | $1,352.27 |
| 1,000 | $2.57776 | $2,577.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.30073 | $11,503.65 |
| 35,000 | $2.26921 | $79,422.35 |

