RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E4K42BTDF

DigiKey Part Number
1712-RQ73C1E4K42BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1E4K42BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1E4K42BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E4K42BTDF
Description
RQ 0402 4K42 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$6.04500$60.45
25$5.60720$140.18
50$5.30160$265.08
100$5.01990$501.99
250$4.68444$1,171.11
500$4.45930$2,229.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.03687$4,036.87
2,000$3.85459$7,709.18
3,000$3.76762$11,302.86
5,000$3.66744$18,337.20
7,000$3.59751$25,182.57
10,000$3.51648$35,164.80
12,000$3.49509$41,941.08
24,000$3.39914$81,579.36
Manufacturers Standard Package