
RQ73C1E301RBTD | |
---|---|
DigiKey Part Number | A140704TR-ND - Tape & Reel (TR) A140704CT-ND - Cut Tape (CT) A140704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E301RBTD |
Description | RES 301 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E301RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $3.65200 | $36.52 |
25 | $3.38840 | $84.71 |
50 | $3.20060 | $160.03 |
100 | $3.02740 | $302.74 |
250 | $2.82092 | $705.23 |
500 | $2.68106 | $1,340.53 |
1,000 | $2.55526 | $2,555.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.19377 | $10,968.85 |