
RQ73C1E2K49BTD | |
|---|---|
DigiKey Part Number  | A140563TR-ND - Tape & Reel (TR) A140563CT-ND - Cut Tape (CT) A140563DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C1E2K49BTD  | 
Description  | RES 2.49 KOHMS 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RQ73C1E2K49BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $3.66300 | $36.63 | 
| 25 | $3.39720 | $84.93 | 
| 50 | $3.21120 | $160.56 | 
| 100 | $3.03740 | $303.74 | 
| 250 | $2.83004 | $707.51 | 
| 500 | $2.68970 | $1,344.85 | 
| 1,000 | $2.56348 | $2,563.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.35981 | $11,799.05 | 
| 10,000 | $2.31218 | $23,121.80 | 
| 15,000 | $2.30499 | $34,574.85 | 
| 25,000 | $2.28982 | $57,245.50 | 
| 35,000 | $2.25643 | $78,975.05 | 

