RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E1K65BTDF

DigiKey Part Number
1712-RQ73C1E1K65BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1E1K65BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1E1K65BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E1K65BTDF
Description
RQ 0402 1K65 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$6.07600$60.76
25$5.63600$140.90
50$5.32900$266.45
100$5.04570$504.57
250$4.70852$1,177.13
500$4.48222$2,241.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.59494$3,594.94
2,000$3.53767$7,075.34
3,000$3.52350$10,570.50
5,000$3.47770$17,388.50
7,000$3.44273$24,099.11
10,000$3.40801$34,080.10
12,000$3.36559$40,387.08
24,000$3.35016$80,403.84
Manufacturers Standard Package