
RQ73C1E1K5BTDF | |
|---|---|
DigiKey Part Number  | 1712-RQ73C1E1K5BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E1K5BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E1K5BTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C1E1K5BTDF  | 
Description  | RQ 0402 1K5 0.1% 10PPM 1K RL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.77000 | $6.77 | 
| 10 | $5.64600 | $56.46 | 
| 25 | $5.23120 | $130.78 | 
| 50 | $4.94740 | $247.37 | 
| 100 | $4.68300 | $468.30 | 
| 250 | $4.36936 | $1,092.34 | 
| 500 | $4.15838 | $2,079.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.57195 | $3,571.95 | 
| 10,000 | $3.53430 | $35,343.00 | 
| 12,000 | $3.50324 | $42,038.88 | 
| 24,000 | $3.39477 | $81,474.48 | 

