
RQ73C1E1K5BTD | |
|---|---|
DigiKey Part Number | A140262TR-ND - Tape & Reel (TR) A140262CT-ND - Cut Tape (CT) A140262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K5BTD |
Description | RES 1.5 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.91600 | $39.16 |
| 25 | $3.63560 | $90.89 |
| 50 | $3.43480 | $171.74 |
| 100 | $3.24870 | $324.87 |
| 250 | $3.02780 | $756.95 |
| 500 | $2.84732 | $1,423.66 |
| 1,000 | $2.74379 | $2,743.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.16843 | $10,842.15 |

