RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E1K54BTD

DigiKey Part Number
A140263TR-ND - Tape & Reel (TR)
A140263CT-ND - Cut Tape (CT)
A140263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E1K54BTD
Description
RES 1.54 KOHMS 0.1% 1/16W 0402
Customer Reference
Detailed Description
1.54 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E1K54BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,241
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.30000$5.30
10$4.41400$44.14
25$4.09560$102.39
50$3.87040$193.52
100$3.66150$366.15
250$3.41288$853.22
500$3.24496$1,622.48
1,000$3.09387$3,093.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.80416$14,020.80
Manufacturers Standard Package